Panduit NK6FEIY

Netkey copper patch cord category 6A CM/LSZH 7 ft. yellow UTP cable.
$ 2.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK6FEIY.

Farnell

Datasheet1 page19 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit NK6FEIY provided by its distributors.

Netkey copper patch cord category 6A CM/LSZH 7 ft. yellow UTP cable.
VERTICAL FACEPLATE, 6 MODULE, IVORY; Accessory Type:Faceplate; For Use With:NetKey Modules and Inserts; No. of Module Spaces:6; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene) Body; Connector Colour:Ivory 8
Vertical Faceplate, 6 Module, Ivory; Tipo De Accesorio:Faceplate; Para Usar Con:Netkey Modules And Inserts; Núm. De Espacios Modulares:6; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno); Conector, Color:Marfil |Panduit NK6FEIY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN