Panduit NK688MWH-Q

Bulk pack of 25 Category 6 8-position 8-wire keystone punchdown jack modules. White.
$ 9.484
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK688MWH-Q.

IHS

Datasheet2 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
TE Connectivity926495-2
Connector Accessories Keying Strip Straight Polycarbonate Red Bag
TE Connectivity926495-3
PCB Connector Keying, Keying Strip, -67 – 221 °F [-55 – 105 °C]
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE, 12-10AWG, CABLE, 30A, BLACK
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK
zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails

Descriptions

Descriptions of Panduit NK688MWH-Q provided by its distributors.

Bulk pack of 25 Category 6 8-position 8-wire keystone punchdown jack modules. White.
Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 6
NK CAT6 PCH DOWN JK MOD WHT PK20
Rj45 Conn, Jack, 8P8C, Cat6, Wht, 25Pk; Modular Connector Type:Rj45 Wired Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK688MWH-Q

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN