Panduit NK688MVL

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6
$ 8.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK688MVL.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE, 12-10AWG, CABLE, 30A, BLACK
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK
Conn Solar Cable Assembly 10-14AWG Bag
TE Connectivity1103141-1
Connector Accessory Insert Glass Filled Pc |Amp Te Connectivity 1103141-1
Amphenol IndustrialH4CFC4DI
Photovoltaic / Solar Connector, Female Cable Coupler, Plus, Cable Mount, IP68, 12 AWG, 35 A
TE Connectivity1103269-1
Connector Accessory Insert Glass Filled Pc |Te Connectivity Amp 1103269-1

Descriptions

Descriptions of Panduit NK688MVL provided by its distributors.

Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6
Panduit NK688MVL Category 6, 8-position, 8-wire, keystone punchdown jack module. Violet. NK Cat 6 punchdown jack module - Violet
RJ45 CONNECTOR, JACK, 8P8C, CAT6, VIOLET; Connector Type: RJ45; Gender: Jack; No. of Contacts: 8Contacts; No. of Positions: 8Positions; LAN Category: Cat6; No. of Ports: 1Ports; Contact Termination Type: IDC /
Rj45 Connector, Jack, 8P8C, Cat6, Violet; Modular Connector Type:Rj45 Wired Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit NK688MVL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN