Panduit NK4HSFIWY

Connector Accessories Faceplate Right Angle Acrylonitrile Butadiene Styrene Off White
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK4HSFIWY.

Farnell

Datasheet1 page19 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit NK4HSFIWY provided by its distributors.

Connector Accessories Faceplate Right Angle Acrylonitrile Butadiene Styrene Off White
4-Port, Single Gang, Flush Mount, HoRaceway (10 Pack), 10PK
Wire Labels & Markers NK 4-port Sngl gang flush mount hor
NetKey Faceplate, 4-Port Horizontal, Sl
End of row slack spool. Color Black
Horizontal Faceplate, 4 Module, White; Accessory Type:Faceplate; For Use With:Netkey Modules And Inserts; No. Of Module Spaces:4; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body; Connector Colour:White Rohs Compliant: Yes |Panduit NK4HSFIWY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN