Panduit NK2FWHY

NetKey Single Gang Faceplate, 2 Port, Label Pocket, ABS Plastic, 2.75"x4.5", White
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK2FWHY.

JRH Electronics

Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+17.92%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit NK2FWHY provided by its distributors.

NetKey Single Gang Faceplate, 2 Port, Label Pocket, ABS Plastic, 2.75"x4.5", White
VERTICAL FACEPLATE, 2 MODULE, WHITE; Accessory Type: Faceplate; For Use With: NetKey Modules and Inserts; No. of Module Spaces: 2; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Body; Connector Colour: White;
Vertical Faceplate, 2 Module, White; Tipo De Accesorio:Faceplate; Para Usar Con:Netkey Modules And Inserts; Núm. De Espacios Modulares:2; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno); Conector, Color:Blanco |Panduit NK2FWHY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN