Panduit NK1FWHY

Wire Ducting & Raceways NK 1-port sngl gang flush mount face
$ 2.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK1FWHY.

element14 APAC

Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

Descriptions

Descriptions of Panduit NK1FWHY provided by its distributors.

Wire Ducting & Raceways NK 1-port sngl gang flush mount face
VERTICAL FACEPLATE, 1 MODULE, WHITE; Accessory Type: Faceplate; For Use With: NetKey Modules and Inserts; No. of Module Spaces: 1; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Body; Conn 84K3306
Vertical Faceplate, 1 Module, White; Tipo De Accesorio:Faceplate; Para Usar Con:Netkey Modules And Inserts; Núm. De Espacios Modulares:1; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno); Conector, Color:Blanco |Panduit NK1FWHY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN