Panduit NE4X5WH6

Wire Ducting & Raceways Slottd Duct Halo Fr 4X5X6'WH Sold per ft
$ 49.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NE4X5WH6.

Electro Sonic

Datasheet1 page14 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-71.01%

Supply Chain

Country of OriginUS

Related Parts

PanduitNE4X4WH6
Wire Ducting & Raceways Slotted Duct Halo Fr 4X4X6'WH Sold per ft
PanduitNS4X4WH6NM
Wire Ducting & Raceways WIRING DUCT
PanduitNE4X4WH6-A
Wire Ducting & Raceways Slottd Duct Halo Fr 4X4X6'Adh per ft

Descriptions

Descriptions of Panduit NE4X5WH6 provided by its distributors.

Wire Ducting & Raceways Slottd Duct Halo Fr 4X5X6'WH Sold per ft
Slotted Duct, Halogen Free, 4 Inches x 5 Inches x 6 Feet, White, Base and covers sold separately, UL 94 flammability rating of V-0, Provided with mounting holes.
Raceway Duct, 6 X 4.14" X 5.06", Wht; External Height - Metric:128.5Mm; External Width - Metric:105.2Mm; Length - Metric:1.83M; External Height - Imperial:5.06"; External Width - Imperial:4.14"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit NE4X5WH6

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN