Panduit NE1X4WH6

Wire Ducting & Raceways Slottd Duct Halo Fr 1X4X6'WHT per ft
$ 20.269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NE1X4WH6.

Master Electronics

Datasheet1 page9 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-71.72%

Supply Chain

Country of OriginUS

Related Parts

PanduitNE1X3WH6
Wire Ducting & Raceways 1X3 NE WHITE EA Sold per foot
PanduitNE1X1WH6
Wire Ducting & Raceways Slotted Duct, Halo Free,1X1X6',WHT
PanduitNE1X2WH6
Wire Ducting & Raceways Slotted Duct, Halo Free,1X2X6',WHT

Descriptions

Descriptions of Panduit NE1X4WH6 provided by its distributors.

Wire Ducting & Raceways Slottd Duct Halo Fr 1X4X6'WHT per ft
SLOT HAL-FREE DUCT,1X4X6 ,WH, 6FT; External Height - Metric:103.1mm; External Width - Metric:29mm; Length - Metric:1.83m; External Height - Imperial:4.06"; External Width - Imperial:1.14"; Length - Imperial:6ft RoHS Compliant: Yes
The NE1X4WH6 Halogen-Free Wide Slot Wiring Duct design provides greater rigidity and allows for a wide range of wire/bundle sizes. Upper and lower scorelines for easy finger/sidewall section removal. UL 94 flame class of V-0 with a UL recognized continuou

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN