Panduit N8222B

Wire Ducting & Raceways 800mmW x 42 RU x 1219mmD N Type, Doors, Sides, CM, Threaded Rails, BL
$ 9,446.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit N8222B.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Descriptions

Descriptions of Panduit N8222B provided by its distributors.

Wire Ducting & Raceways 800mmW x 42 RU x 1219mmD N Type, Doors, Sides, CM, Threaded Rails, BL
CABINET, 42U, BLACK, STEEL; Cabinet Type:19 Inch Equipment; Product Range:Net-Access N Series; Rack U Height:42U; External Height - Imperial:78.8"; External Width - Imperial:31.5"; External Depth - Imperial:48" RoHS Compliant: Yes
Net-Access N-Type Cabinet frame with top panel. Tapped equipment rails (12-24). Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Two sets o

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN