Panduit N050X075C1C

Component Marker Nylon Cloth White 12.7x19.1mm
$ 44.293
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit N050X075C1C.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Descriptions

Descriptions of Panduit N050X075C1C provided by its distributors.

Component Marker Nylon Cloth White 12.7x19.1mm
Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, non-laminated adhesive labels for wire/cable identification, can be repositioned or reused.
Wire Marker, Nylon, 12.7Mm X 19.1Mm, Wht; Marker Type:Thermal Transfer; Legend:Blank (No Legend); Marker Dimensions:12.7Mm X 19.1Mm; Marker Material:Nylon (Polyamide) Cloth; Legend Colour:-; Marker Colour:White; Product Range:P1 Seriesrohs Compliant: Yes |Panduit N050X075C1C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN