Panduit MTP4S-E10-C

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
$ 2.722
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP4S-E10-C.

Sager Electronics

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.95%

Supply Chain

Country of OriginUS

Related Parts

PanduitMTP1S-E6-C
MULTIPLE TIE PLATE, 1 BUNDLE, M-S TIES, #6 SCREW (M3), MTP SERIES
PanduitMTP3S-E6-C
Panduit MTP3S-E6-C Cable Tie Mount, 3 Bundles, .5"Wx4.25"L, Nylon 6/6, Natural, 100Pcs
Multiple Tie Plate, 2 Bundle, M-S Ties, Rohs Compliant: Yes |Panduit MTP2S-E10C

Descriptions

Descriptions of Panduit MTP4S-E10-C provided by its distributors.

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
CABLE TIE MOUNT, NYLON 6.6, 12.7MM, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 5.21mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 139.7mm; Width: 12.7mm; Height: 3.18mm; Product Range: MTP S
Mtp Series Multiple Tie Plate, Length 5.50", Width 0.500", Thickness 0.125", Number Of Bundles 4, Material-Nylon 6/6, Color-Natural |Panduit MTP4S-E10C
The multiple tie plate in natural color supports four bundles and is used with miniature intermediate and standard cable ties. It uses 10 (M5) screws and is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It i
Multiple Tie Plate. 4 Bundle. No. 10 (M5) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTP4S-E10C