Panduit MS8W75T30-Q6

Panduit MS8W75T30-Q6 Cable Tie, Buckle Strap Cleat, 32.1"L, SS316, Natural, 25Pcs, Pan-Steel Series
$ 19.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MS8W75T30-Q6.

Electro Sonic

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit MS8W75T30-Q6 provided by its distributors.

Panduit MS8W75T30-Q6 Cable Tie, Buckle Strap Cleat, 32.1"L, SS316, Natural, 25Pcs, Pan-Steel Series
Buckle Strap Cable Cleat, Fold-Over Buckle, 188kA Peak, .75"Wx32.1"L, 25Pcs
Ms Strapping, 316 Ss, .75" (19.0Mm) Wd, |Panduit MS8W75T30-Q6
Panduit Sales Corp Pansteel Strap316Ss8inDm075inWPk25
CABLE CLEAT, MS STRAP, 316L SS, SINGLE/TREFOIL/QUAD
STRAPPING TIE NAT 2400LB 2.725'
绑带, 316 SS, 831MM L X 19.1MM W;
DATA HUB CATEOGORY 5E MEDIA DISTRIBUTI
MS Strapping, 316 Stainless Steel, 0.75 Inch (19.0mm) Width x 32.7 Inches (831.0mm) Length x 0.030 Inch (0.76mm) Thickness. Fold over design provides high-retained tension in mechanical fastening and cable bundling applications. After tensioning, cut end is locked inside low profile buckle - no sharp edges. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS8W75T30Q6