Panduit MS6W75T30-Q6

Panduit MS6W75T30-Q6 Cable Tie, Fold-Over Buckle, 188kA Peak, 25.9"L, 2400lb, SS316, Natural, 25Pcs
$ 16.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MS6W75T30-Q6.

Electro Sonic

Datasheet1 page14 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit MS6W75T30-Q6 provided by its distributors.

Panduit MS6W75T30-Q6 Cable Tie, Fold-Over Buckle, 188kA Peak, 25.9"L, 2400lb, SS316, Natural, 25Pcs
Ms Strapping, 316 Ss, 0.75" (19.0Mm) Wd, |Panduit MS6W75T30-Q6
Panduit Sales Corp Pansteel Strap316Ss6inDm075inWPk25
CABLE CLEAT, MS STRAP, 316L SS, SINGLE/TREFOIL/QUAD
STRAPPING TIE NAT 2400LB 2.208'
24 HINGED ENCLOSURE DOOR MEDIA DISTRIB
STRAP, 316 SS, 673MM L X 19.1MM W;
MS Strapping, 316 Stainless Steel, 0.75 Inch (19.0mm) Width x 26.5 Inches (673.0mm) Length x 0.030 (0.76mm) Thickness. Fold over design provides high-retained tension in mechanical fastening and cable bundling applications. After tensioning, cut end is locked inside low profile buckle - no sharp edges. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS6W75T30Q6