Panduit MS4W75T30-Q6

Buckle Strap Cable Cleat, Fold-Over Buckle, 188kA Peak, .75"Wx19.6"L, 25Pcs
$ 17.581
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MS4W75T30-Q6.

Electro Sonic

Datasheet1 page14 years ago

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit MS4W75T30-Q6 provided by its distributors.

Buckle Strap Cable Cleat, Fold-Over Buckle, 188kA Peak, .75"Wx19.6"L, 25Pcs
Ms Strapping, 316 Ss, 0.75" (19.0Mm) Wd, |Panduit MS4W75T30-Q6
Panduit Sales Corp Pansteel Strap316Ss4inDm063inWPk50
CABLE CLEAT, MS STRAP, 316L SS, SINGLE/TREFOIL/QUAD
STRAPPING TIE NAT 2400LB 1.683'
Pan-Steel MS4W75T30-Q6 Cable Cleat, MS
MS STRAPPING 304 SS .63 (15.9MM) WD|
STRAP, 316 SS, 513MM L X 19.1MM W;
MS Strapping, 316 Stainless Steel, 0.75 Inch (19.0mm) Width x 20.2 Inches (513.0mm) Length x 0.030 Inch (0.76mm) Thickness. Fold over design provides high-retained tension in mechanical fastening and cable bundling applications. After tensioning, cut end is locked inside low profile buckle - no sharp edges. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety. Available in AISI 201 (3/4 width only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS4W75T30Q6