Panduit MS10W75T30-Q6

Panduit MS10W75T30-Q6 Cable Tie, Fold-Over Buckle, 38.4"L, SS316, Natural, 25Pcs, Pan-Steel Series
$ 18.733
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MS10W75T30-Q6.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit MS10W75T30-Q6 provided by its distributors.

Panduit MS10W75T30-Q6 Cable Tie, Fold-Over Buckle, 38.4"L, SS316, Natural, 25Pcs, Pan-Steel Series
CABLE TIE, 991MM, SS, 2400LB, NAT, PK25; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 991mm; Cable Tie Width: 19.1mm; Cable Bundle Diameter Max: 254mm; Minimum Loop Tensile Strength: 2400lb
MS Strapping, 316 Stainless Steel, 0.75 Inch (19.0mm) Width x 39.0 Inches (991.0mm) Length x 0.030 Inches (0.76mm) Thickness. Fold over design provides high-retained tension in mechanical fastening and cable bundling applications. After tensioning. cut end is locked inside low profile buckle - no sharp edges. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety. Available in AISI 201 (3/4 width only) and 304 stainless steel for general-purpose applications. Available in AISI 316 stainless steel for the most corrosive environments.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS10W75T30Q6