Panduit MRT4LH-L4

Cable Tie, 18-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 225 lb Strength, 50 PK
$ 1.667
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MRT4LH-L4.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

Retained Tension Tie, 304SS, Light Heavy, 10.6"L | Panduit MRT1.5LH-L4.
PanduitMRS2LH-L4
Cable Tie, 12-1/2 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 225 lb Strength, 50 PK
CABLE TIE, LOCKING, STAINLESS STEEL 304, 9.7" L, 0.25" W, 225LB

Descriptions

Descriptions of Panduit MRT4LH-L4 provided by its distributors.

Cable Tie, 18-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 225 lb Strength, 50 PK
Pan-Steel Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus the patented locking head design provides the highest rated tension in the industry fastening tightly t
Retained Tension Tie, 304 Stainless Steel, Light-Heavy Cross Section, 18.5 Inches (470mm) Length x 0.25 Inch (6.4mm) Width x 0.010 Inch (0.25mm) Thickness. Provide tight bundling of armored cables, pipes, conduit and other rigid materials in harsh conditions for a reliable, easy to install fastening solution. Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN