Panduit MRS6LH-L4

Cable Tie, 25 in L, 6 in Max Bundle Dia., Silver, 304 Stainless Steel, 225 lb Strength, 50 PK
$ 2.514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MRS6LH-L4.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Retained Tension Tie, 304SS, Light Heavy, 10.6"L | Panduit MRT1.5LH-L4.
CABLE TIE, LOCKING, STAINLESS STEEL 304, 9.7" L, 0.25" W, 225LB
PanduitMRS2LH-L4
Cable Tie, 12-1/2 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 225 lb Strength, 50 PK

Descriptions

Descriptions of Panduit MRS6LH-L4 provided by its distributors.

Cable Tie, 25 in L, 6 in Max Bundle Dia., Silver, 304 Stainless Steel, 225 lb Strength, 50 PK
Radial Seal Tie, 304 Ss, Light Heavy, 24 |Panduit MRS6LH-L4
CABLE TIE, LOCKING, STAINLESS STEEL 304, 23.8" L, 0.25" W, 225LB
Cable Accessories Cable Tie Stainless Steel
Pan-Steel MRS6LH-L4 Retained Cable Tie,
Panduit Sales Corp Radialsealtie304SsLt-H25Ts1000P50
STRAPPING TIE NAT 225LB 2.067'
Cable Ties L/H CROSS 23.8 360DEG RADIAL GP
Cable Ties, Stainless Steel 152mm 1000N
Radial Seal Tie, 304 Stainless Steel, Light-Heavy Cross Section, 24.8 Inches (630 mm) Length x 0.25 Inch (6.4mm) Width x 0.010 Inch (0.25mm) Thickness. 360 degree radial seal eliminates gaps under the head of the tie to provide a completely sealed installation. Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN