Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTC4H-LP316

Panduit MLTC4H-LP316 Cable Tie, Self-Locking, PA 11 Coated SS 316, 14.3"L, Black, 50/Pack

$ 3.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTC4H-LP316.

Farnell

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Factory Futures

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+1.34%

Supply Chain

Country of OriginUS

Related Parts

Panduit MLTC6H-LP316 Cable Tie, Self-Locking, .319"Wx20.5"L, PA 11 Coated SS 316, Black, 50Pcs
Panduit MLTC2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 50Pcs, Pan-Steel Series
PanduitMLT4H-LP
Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
ABB ControlTY277M
HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 24.3"L, TENSILE STRENGTH 120LBS
ABB ControlTY525MXR
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 7.31"L, 50LBS
ABB ControlTY523MXR
Cable Ties, Tie Wrap Nylon 6/6 Black 16mm 80.07N Ty-Rap®

Descriptions

Descriptions of Panduit MLTC4H-LP316 provided by its distributors.

Panduit MLTC4H-LP316 Cable Tie, Self-Locking, PA 11 Coated SS 316, 14.3"L, Black, 50/Pack
MLT Tie, 316 SS, Selectively Coated, Heavy, 14.3 (362mm), 0.010 (.25mm) thk
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Black
PAN-STEEL CABLE TIES; Cable Tie Material:Stainless Steel; Cable Tie Length:362mm; Cable Tie Width:7.9mm; Cable Bundle Diameter Max:102mm; Cable Tie Type:Standard; Product Range:Pan-Steel Series; Accessory Type:Pan-Steel
Pan-Steel Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus 316 stainless steel is wrapped in UV-resistant halogen-free low-smoke Nylon to promote worker safety and rel
Factory Standard Pack = 50: MLT Tie, 316 Stainless Steel, Selectively Coated, Heavy Cross Section, 14.3 Inches (362.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Nylon 11 coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 285 degrees Fahrenheit (140 degrees Celsius).: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLTC4H-LP316.