Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY525MXR

Cable Tie, Black Polyamide (nylon 6.6), Uv Resistant, 7.31"L, 50LBS

$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY525MXR.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+6.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series

Descriptions

Descriptions of ABB Control TY525MXR provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 7.31"L, 50LBS
Cable Tie Material = Polyamide 6.6 HSW / Cable Tie Colour = Black / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.09 / Tensile Strength N = 222 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
CABLE TIE, TY-RAP, BLK, 186MM PK100; Cable Tie Length:186mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Black; Tensile Strength N/m²:222.4N/mm²; Cable Bundle Diameter Min:44mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:44mm; Colour:Black; External Length / Height:186mm; External Width:4.7mm; Material:Nylon 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:222.4N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 525 MXR
  • TY 525MXR