Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY523MXR

Cable Ties, Tie Wrap Nylon 6/6 Black 16mm 80.07N Ty-Rap®
$ 13.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY523MXR.

Burklin Elektronik

Datasheet36 pages14 years ago

Newark

Inventory History

3 month trend:
+154%

Supply Chain

Introduction Date2019-09-03
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.
ABB ControlTY234MX
Cable Tie, 14 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of ABB Control TY523MXR provided by its distributors.

Cable Ties, Tie Wrap Nylon 6/6 Black 16mm 80.07N Ty-Rap®
ABB Wire and Cable Management Ty-Rap TY523MXR - TY523MXR
Thomas & Betts 7TCG009450R0168 扎带
CABLE TIE, TY-RAP, BLK, 92MM, PK100; Cable Tie Length:92mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Black; Tensile Strength N/m²:80.07N/mm²; Cable Bundle Diameter Min:16mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:16mm; Colour:Black; External Length / Height:92mm; External Width:2.3mm; Material:Nylon 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:80.07N/mm²

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 523MXR