Panduit MLT8WH-LP

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
$ 3.981
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT8WH-LP.

Sager Electronics

Datasheet1 page13 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
PanduitMLT4WH-LP
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural

Descriptions

Descriptions of Panduit MLT8WH-LP provided by its distributors.

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Tie Cable; Stainless Steel; 450 lb.; Natural; 26.8 in. Long
Cable Ties MLT Wave Tie 304 SS Heavy 26.8
CABLE TIE, 304 STAINLESS STEEL, 26.8L (679MM)
CBL TIE LOCKING SIL 450LB 2.233'
Panduit Sales Corp Mltwavetie304SsH268LPk50
Pan-Steel MLT8WH-LP Stainless Steel Cab
Panduit STAINLESS STEEL WAVE-TY
MLT Wave Tie, 304 Stainless Steel, Heavy Cross Section, 26.8 Inches (679.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. The unique wave-form spring maintains greater installed tension on non-resilient objects. Loop tensile strength of 200 pounds provides superior strength for increased performance and reliability on most bundling applications. Type 304 and 316 stainless steel offer excellent resistance to temperature extremes, corrosion, weather and ultraviolet radiation for use in harsh environments. Still incorporates all the features of the original Metal Locking Tie (MLT). Minimum bundle diameter 2.0 inches (50.0mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN