Panduit MLT10WH-LP316

Cable Accessories Wave Tie Stainless Steel Natural
$ 6.458
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT10WH-LP316.

Sager Electronics

Datasheet1 page13 years ago

Master Electronics

Supply Chain

Country of OriginUS

Related Parts

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
PanduitMLT4WH-LP
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural

Descriptions

Descriptions of Panduit MLT10WH-LP316 provided by its distributors.

Cable Accessories Wave Tie Stainless Steel Natural
Cable Ties MLT Wave Tie 316 SS Heavy 33.0 (838m
Panduit Sales Corp Mltwavetie316SsHTs200033LPk25
Stainless Steel Wave-Ty, Heavy, 10" (254 Mm) Max. Bundle Diameter Rohs Compliant: Yes |Panduit MLT10WH-LP316
CBL TIE LOCKING SIL 450LB 2.750'
Pan-Steel MLT10WH-LP316 Stainless Steel
Panduit WAVE-TY 316 SS 10"" BUNDLE
MLT Wave Tie, 316 Stainless Steel, Heavy Cross Section, 33.0 Inches (838.0mm) Length 0.010 Inch (0.25mm) Thickness. The unique wave-form spring maintains greater installed tension on non-resilient objects. Loop tensile strength of 200 pounds provides superior strength for increased performance and reliability on most bundling applications. Type 304 and 316 stainless steel offer excellent resistance to temperature extremes, corrosion, weather and ultraviolet radiation for use in harsh environments. Still incorporates all the features of the original Metal Locking Tie (MLT). Minimum bundle diameter 2.0 Inches (50.0mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN