Panduit METS4-X

Panduit METS4-X Stainless Steel Grade 304 Tape, .50" x 21', For MEHT187 Tool, 10 Rolls
$ 15.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit METS4-X.

element14 APAC

Datasheet3 pages10 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.00%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit METS4-X provided by its distributors.

Panduit METS4-X Stainless Steel Grade 304 Tape, .50" x 21', For MEHT187 Tool, 10 Rolls
Embosser Label Tape, 304 Stainless Steel, 21 ft H x 1/2 in W, Natural, 10 PK
Panduit Metal Embossing Tape, 1/2 in x 21 ft x 0.005 in, Stainless Steel
.50 x 21 (12.7mm x 6.4m) 304 grade stainless steel tape.
Panduit Sales Corp Embossing TapeSs 3045inX21ftPk10
Labeling Systems or Accessories 1/2 X 21' SS ROLL
MARKER PLATE, SS, 12.7MM X 6.4M
METS4-X Embossing Tape, 304 SS, Silver,
Wire Labels & Markers 1/2X 21' SS ROLL
Panduit EMBOSSINGTAPE **NON TRKD**
Marker Plate, Ss, 12.7Mm X 6.4M; Marker Type:Embossing; Legend:-; Legend Colour:-; Marker Colour:Natural; Marker Dimensions:12.7Mm X 6.4M; Cable Diameter Max:-; Cable Diameter Min:-; Marker Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |Panduit METS4-X
The METS4-X Stainless Steel Tape is perfect for indoor or outdoor use. Design for use with MEHT187 Metal Embossing Hand Tool. Allows for 1 line of text. 304 grade stainless steel. 0.5' x 252" (12.7 mm x 6401 mm). Color Silver. 10 rolls per package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • METS4X