Panduit METS3-X

Panduit METS3-X Stainless Steel Grade 316 Tape, .50" x 21', For MEHT187 Tool, 10 Rolls
$ 22.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit METS3-X.

element14 APAC

Datasheet3 pages10 years ago

Master Electronics

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-21.10%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit METS3-X provided by its distributors.

Panduit METS3-X Stainless Steel Grade 316 Tape, .50" x 21', For MEHT187 Tool, 10 Rolls
Embosser Label Tape, 316 Stainless Steel, 21 ft H x 1/2 in W, Natural, 10 PK
.50" X 21 (12.7MM X 6.4M) 316 GRADE STAINLESS STEEL TAPE.
Panduit Sales Corp Embossing TapeSs 3165inX21ftPk10
Wire Labels & Markers Emb Tape 316 Steel .5 X 21'
EMBOSSING TAPE, 12.6MM WD X 6.4M LG, STL;
Marker Plate, Ss, 12.6Mm X 6.4M; Tape Width:12.6Mm; Tape Material:Stainless Steel; For Use With:Meht187 Metal Embossing Hand Tool; Product Range:- Rohs Compliant: Yes |Panduit METS3-X
The METS3-X Stainless Steel Tape is perfect for indoor or outdoor use. Design for use with MEHT187 Metal Embossing Hand Tool. Allows for 1 line of text. 316 grade stainless steel. 0.5' x 252" (12.7 mm x 6401 mm). Color Silver. 10 rolls per package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • METS3-X.
  • METS3-X..
  • METS3X
  • METS3X..