Panduit MC25X50WH2

Wire Ducting & Raceways Slotted Metric Duct PVC, 25x50mmx2M
$ 28.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MC25X50WH2.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitMC25X37WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,25x37mmx2M
PanduitMC25X62WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,25x62mmx2M
PanduitMC25X25WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,25x25mmx2M
Phoenix Contact3240618
Wire Ducting & Raceways CD 25X60 WH 2 meters long
Phoenix Contact3240621
Wire Ducting & Raceways CD 30X60 WH 2 meters long
Phoenix Contact3240620
Wire Ducting & Raceways CD 30X40 WH 2 meters long

Descriptions

Descriptions of Panduit MC25X50WH2 provided by its distributors.

Wire Ducting & Raceways Slotted Metric Duct PVC,25x50mmx2M
Slotted Metric Duct, Pvc,25Mm X 50Mm X 2 Rohs Compliant: Yes |Panduit MC25X50WH2
Slotted Metric Duct, PVC,25mm x 50mm x 2m,White, MC25X50WH2, PK 10
Duct Wiring; PVC; Narrow Slot; Flush; 25 x 50mm; White
Panduit Sales Corp Nar Metric DctPvc25Mmx50Mmx2MWh2Mt
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Panduit METRIC SLOTTED DUCT BASE & COVER
Slotted Metric Duct PVC25mm x 50mm x 2
Slotted Metric Duct, Polyvinyl Chloride, 25 mm x 50 mm x 2 Meters, White, Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN