Panduit MACC25-A-D

Panduit MACC25-A-D Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 500Pcs
$ 0.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MACC25-A-D.

JRH Electronics

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
-3.89%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit MACC25-A-D provided by its distributors.

Panduit MACC25-A-D Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 500Pcs
Cable Clip, Steel, 1/4 in Bundle Dia., Silver, 0.77 in L, 500 PK
Cable Mounting & Accessories METAL ADH CORD CL
Cable Clamps and Clips Clip Adhesive Metal 6.4mm
Metal adhesive backed cord clip .25 (6.4mm) bundle bulk package.
Cable Management, Clip Metal Adhesive 6.4mm
Panduit Sales Corp CordclipMetaladh25inBdlPk500
MACC25-A-D Cord Clip, Silver, Steel, Rub
CBL CLIP C-TYPE SILVER ADHESIVE
Cable Clamp, Steel, 6.3Mm, Silver; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:6.3Mm; Cable Clamp/Clip Material:Steel; Cable Clamp/Clip Colour:Silver; External Length:19.6Mm; External Width:13.7Mm Rohs Compliant: Yes |Panduit MACC25-A-D

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN