Panduit LWC75-H25-L

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 19.1mm
$ 1.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC75-H25-L.

Sager Electronics

Datasheet1 page17 years ago

Electro Sonic

X-ON

Newark

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

Cable Management, Bevel Entry Cord Clip Nylon 6/6 Natural Push Barb 19mm
Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 12.7mm
Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 12.7mm

Descriptions

Descriptions of Panduit LWC75-H25-L provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 19.1mm
Latching wire clip push barb mount .75 (19.1mm) bundle natural standard package.
Push Barb Mount Latching Wire Clip Rohs Compliant: Yes |Panduit LWC75-H25-L
CLIP, LATCHING, PUSH BARB; Colour:Natural; Diameter, cable max:19.1mm; Diameter, fixing hole:5.6mm; Length / Height, external:24.7mm; Length, body:36.8mm; Pack size:50; Width, external:22.1mm
Latching Wire Clip. Push Mount. 0.75 Inch (19.1 mm) Bundle Diameter. Natural. Holds wires, cables and tubing. Material is Nylon 6.6. Maximum Panel Thickness is 0.105 inch. Hole Diameter is 0.25 inch. Holds wires, cable and tubing and is available in 6 sizes with releasable latch. Adhesive backed and push mount styles available.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC75H25L