Panduit LWC50-H25-L20

Cable Management, Latching Wire Clip Nylon 6/6 Black Push Barb 12.7mm
$ 0.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC50-H25-L20.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page14 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
+69.44%

Supply Chain

Country of OriginUS

Related Parts

Cord Clip 0.75 in. W x 0.62 in. L Adhesive Back/Mtg Nylon 6.6 Black 0.19 in. OD Cable
Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC050-H25D-D0
Panduit TMEH-S10-C0 Cable Tie Mount, Screw-On, #10, 1.62"x0.72", Nylon 6/6, Blk, 100/Pack

Descriptions

Descriptions of Panduit LWC50-H25-L20 provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Black Push Barb 12.7mm
Cable Mounting & Accessories Latching Wire Clip P ush Mount 50
Latching Wire Clip. Push Mount. 0.50 Inch (12.7 mm) Bundle Diameter. Holds wires, cables and tubing. Maximum Panel Thickness is 0.105 inch. Hole Diameter is 0.25 inch. Holds wires, cable and tubing and is available in 6 sizes with releasable latch. Adhesive backed and push mount styles available. Material is Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC50H25L20