Panduit LWC38-H25-C14

Winged 0.380" (9.65mm) Cable Clip Wire Saddle on Base Gray Arrowhead
$ 0.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC38-H25-C14.

Future Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

X-ON

Farnell

Inventory History

3 month trend:
+343%

Supply Chain

Country of OriginUS

Related Parts

Cable Management, Latching Wire Clip Nylon 6/6 Gray Adhesive 9.6mm
Latching Wire Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon Gray 0.38 in. OD Cable
Cable Management, Latching Wire Clip Nylon 6/6 Gray Adhesive 6.4mm

Descriptions

Descriptions of Panduit LWC38-H25-C14 provided by its distributors.

Winged 0.380" (9.65mm) Cable Clip Wire Saddle on Base Gray Arrowhead
Cable Management, Latching Wire Clip Nylon 6/6 Gray Push Barb 9.5mm
Latching Wire Clip, Push Mount, .38" (9. Rohs Compliant: Yes |Panduit LWC38-H25-C14
Latching wire clip push barb mount .38 (9.7mm) bundle gray standard package.
Latching Wire Clip 0.58 in. W x 0.94 in. L Push Barb Back/Mtg Nylon Gray
CLIP, LATCHING, PUSH BARB; External Length / Height:14.5mm; External Width:14.7mm; Colour:Grey; Fixing Hole Diameter:5.6mm; Body Length:23.9mm; Max Cable Diameter:9.5mm; Pack Size:100
Latching Wire Clip. Push Mount. 0.38 Inch (9.7 mm) Bundle Diameter. Gray. Holds wires, cables and tubing. Material is Nylon 6.6. Maximum Panel Thickness is 0.105 inch. Hole Diameter is 0.25 inch. Holds wires, cable and tubing and is available in 6 sizes with releasable latch. Adhesive backed and push mount styles available.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC38H25C14