Panduit LPFCM14-A-D14

Low Profile Flat Cable Mount, Adhesive, 1.4", LPFCM14-A-D14, PK 500
$ 0.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPFCM14-A-D14.

Sager Electronics

Datasheet1 page23 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Cable Accessories Low Profile Flat Cable Mount Nylon 6/6 Gray Bulk
Cable Accessories Low Profile Flat Cable Mount Nylon 6/6 Gray Bulk
Flat Cable Mount 0.50 in. W x 3.31 in. L Adhesive Back/Mtg Nylon Gray 0.105 in. OD Cable

Descriptions

Descriptions of Panduit LPFCM14-A-D14 provided by its distributors.

Low Profile Flat Cable Mount, Adhesive, 1.4", LPFCM14-A-D14, PK 500
Lpfcm Type Low Profile Adhesive Backed Flat Cable Mount, Nylon (Polyamide) Material, Gray Color Rohs Compliant: Yes |Panduit LPFCM14-A-D14
Low Profile Flat Cable Mount. Adhesive-backed. 1.4 Inches (35.6 mm) Cable Width. Gray. A cost effective flat cable containment for stack heights up to 0.105 Inch (2.7mm). Features a matte, textured surface, for either hand written identification or application of computer labels. Low profile design holds wires, cables, and tubing. For indoor use only.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN