Panduit LCMD120-12-X

Copper Compression Metric Lug, 2 Hole, 1 |Panduit LCMD120-12-X
$ 31.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMD120-12-X.

IHS

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

One-hole metric conductor standard barrel with window lug 25mm
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
PanduitLCMA70-8-L
One-hole metric conductor standard barrel with window lug 70mm

Descriptions

Descriptions of Panduit LCMD120-12-X provided by its distributors.

Copper Compression Metric Lug, 2 Hole, 1 |Panduit LCMD120-12-X
Lug Terminal (4/0)AWG Copper 109.5mm Tin
Panduit COPPER 2-HOLE STD BARREL
CONN TERM RECT RING 120MM #M12
Copper Compression Metric Lug, 2 Hole, 120 millimeters squared Wire, M12 Stud, 44.5 mm Hole Spacing. Wire Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed, UL Recognized, and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN