Panduit LCMC95-00-X

Two-hole metric conductor long barrel 95mm more than 2r 70mm more than class 5f/6f blank tongue
$ 35.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMC95-00-X.

IHS

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole metric conductor standard barrel with window lug 25mm
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
PanduitLCMA70-8-L
One-hole metric conductor standard barrel with window lug 70mm

Descriptions

Descriptions of Panduit LCMC95-00-X provided by its distributors.

Two-hole metric conductor long barrel 95mm more than 2r 70mm more than class 5f/6f blank tongue
Lug Terminal (3/0)-(4/0)AWG 123.5mm 24.5mm Tin
Copper Compression Metric Lug, 2 Hole, B |Panduit LCMC95-00-X
Panduit Sales Corp Cumetriclug2HolBlnkLong95/70MmPkg10
One-Hole Compression Lug, Long Barrel, Copper, None
TERMINAL, COMPRESSION LUG, 95MM2;
Terminals Copp Comp Blank Tongue Lug 2 H
Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN