Panduit LCMC240-12-6

Copper Compression Metric Lug, 2 Hole, L |Panduit LCMC240-12-6
$ 75.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMC240-12-6.

Electro Sonic

Datasheet1 page9 years ago

Sager Electronics

Supply Chain

Country of OriginIndia
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole metric conductor standard barrel with window lug 25mm
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
PanduitLCMA70-8-L
One-hole metric conductor standard barrel with window lug 70mm

Descriptions

Descriptions of Panduit LCMC240-12-6 provided by its distributors.

Copper Compression Metric Lug, 2 Hole, L |Panduit LCMC240-12-6
Panduit Sales Corp Cumetriclug2HoleLng240/185MmM12Pkg6
Lug Terminal 159.5mm 37.5mm Tin
Terminals Copp Comp Lug 2 Hole Long Bar
COMPRESSION LUG, M12, CRIMP, 240MM2;
CONN TERM RECT RING 240MM #M12
Copper Compression Lug, 2 Hole, Long Barrel, 240 millimeters squared Class 2r, 185 millimeters squared Class 5f/6f, M12 Stud, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN