Panduit LCMB35-10-Q

Copper Compression Metric Lug, 1 Hole, Long B, LCMB35-10-Q, PK 25
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMB35-10-Q.

Electro Sonic

Datasheet1 page10 years ago

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-hole metric conductor standard barrel with window lug 25mm
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
Copper Compression Metric Lug, 2 Hole, 16mm² Wire, Slot, LCMD16-6CD-Q

Descriptions

Descriptions of Panduit LCMB35-10-Q provided by its distributors.

Copper Compression Metric Lug, 1 Hole, Long B, LCMB35-10-Q, PK 25
Lug Terminal 1-2AWG 57.3mm 15.5mm Tin
TERMINAL, COMPRESSION LUG, M10, 35MM2;
Terminals Copp Comp Lug 1H Long Bar
Copper Compression Metric Lug, 1 Hole, Long Barrel, 35 millimeters squared Class 2r, 25 millimeters squared Class 5f/6f, M10 Stud, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 degrees Celsius when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN