Panduit LCMA6-6-C

One-hole metric conductor standard barrel with window lug 4-6mm wire M6 stud hole.
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMA6-6-C.

IHS

Datasheet1 page6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.26%

Supply Chain

Country of OriginIndia
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NonInsulated Brazed Seam MultiStud Ring Tongue Terminal, 12610W | 3M 12-610-W
NonInsulated Brazed Seam MultiStud Ring Tongue Terminal, 13610W | 3M 13-610-W
NonInsulated Brazed Seam MultiStud Ring Tongue Terminal, 11610W | 3M 11-610-W
PanduitLCMA16-6-C
Copper Compression Metric Lug, 1 Hole, 1 |Panduit LCMA16-6-C
PanduitLCMA10-6-C
One-hole metric conductor standard barrel with window lug 10mm wire M6 stud hole.
PanduitLCMA6-5-C
One-hole metric conductor standard barrel with window lug 4-6mm wire M5 stud hole.

Descriptions

Descriptions of Panduit LCMA6-6-C provided by its distributors.

One-hole metric conductor standard barrel with window lug 4-6mm wire M6 stud hole.
Lug Terminal 4-6AWG Seamless Copper 34.5mm Tin
One-Hole Compression Lug, Standard Barrel, Copper, None
Terminals Copper Comp Metric Lug, 1 Hole, 4
Pan-Lug LCMA6-6-C Copper Compression Co
Panduit COPPER 1-HOLE STD BARREL
Terminal, Compression Lug, M6, 6Mm2; Product Range:Pan-Lug Lcma Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:6Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCMA6-6-C
Copper Compression Metric Lug, 1 Hole, 4 - 6 millimeters squared Wire, M6 Stud, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed, UL Recognized, and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Rounded tongue convenient for use in tight spaces, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN