Panduit LCDX1/0-14A-X

Lug Terminal (1/0)AWG Copper Pink 61.97mm Electro Tin
$ 9.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCDX1/0-14A-X.

Farnell

Datasheet2 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
-1.12%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Two-hole long barrel lug with window 1/0 AWG wire 1/4 stud hole .63 hole spacing.

Descriptions

Descriptions of Panduit LCDX1/0-14A-X provided by its distributors.

Lug Terminal (1/0)AWG Copper Pink 61.97mm Electro Tin
Terminal, Compression Lug, M6, 1/0Awg; Product Range:Lcdx Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCDX1/0-14A-X
Copper Compression Lug, 2 Hole, 1/0 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDX1/0-14A-X.