Panduit LCCX8-14B-L

Copper Compression Lug, 2 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCCX8-14B-L
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCCX8-14B-L.

IHS

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCA8-56-L
Lug Terminal 8AWG Copper Red 37.08mm Electro Tin
PanduitLCA8-10F-L
Lug Terminal 8AWG High Conductivity Copper 22.86mm Electro Tin Pan-Lug™
PanduitLCAX8-38-L
One-Hole Compression Lug, 8 AWG Max, Standard Barrel, Copper, Red

Descriptions

Descriptions of Panduit LCCX8-14B-L provided by its distributors.

Copper Compression Lug, 2 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCCX8-14B-L
TWO-HOLE, FLEX LUG, LONG BARREL, #8 AWG WIRE, 1/4 STUD HOLE, .75 HOLE SPACING.
Lug Terminal 8AWG 56.6mm 12.2mm Tin
Panduit Sales Corp Culugflb2Hole#8Awg1/475Pkg50
Terminals Copp Comp Lug 2H #8 AWG Flex 1
Pan-Lug LCCX8-14B-L Compression Connect
Panduit 2-HOLE LONG FLEX BARREL -
CONN TERM RECT TONG 8 AWG #1/4
Copper Compression Lug, 2 Hole, No. 8 American Wire Gauge (AWG) Flex, Long Barrel, 1/4 Inch (6.4 mm) Stud, 0.75 Inch (19.1 mm) Hole Spacing, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN