Panduit LCC8-10AWH-L

Copper Compression Lug, 2 Hole, #8 Awg, Rohs Compliant: Yes |Panduit LCC8-10AWH-L
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC8-10AWH-L.

IHS

Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCA8-56-L
Lug Terminal 8AWG Copper Red 37.08mm Electro Tin
PanduitLCA8-10F-L
Lug Terminal 8AWG High Conductivity Copper 22.86mm Electro Tin Pan-Lug™
PanduitLCAX8-38-L
One-Hole Compression Lug, 8 AWG Max, Standard Barrel, Copper, Red

Descriptions

Descriptions of Panduit LCC8-10AWH-L provided by its distributors.

Copper Compression Lug, 2 Hole, #8 Awg, Rohs Compliant: Yes |Panduit LCC8-10AWH-L
Lug Terminal 8AWG 46.2mm 10.4mm Tin
Pan-Lug LCC8-10AWH-L Copper Compression
Copper Compression Lug, 2 Hole, #8 AWG,
Terminals Copp Comp Lug 2H #8 AWG
Panduit LCC8-10AW BENT 45 DEGREES
COMPRESSION LUG, 45DEG, #10, 8 AWG;
Copper Compression Lug, 2 Hole, No. 8 American Wire Gauge (AWG), Long Barrel, No. 10 (4.8 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, 45 Degree Bent, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Inspection window to visually assure full conductor insertion, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN