Panduit LCAX4/0-12F-X

Lug Compression Connector, 4/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Purple
$ 18.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX4/0-12F-X.

Farnell

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+3.85%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-hole standard barrel with window narrow tongue lug 4/0 AWG wire 5/16 stud hole.
Lug Compression Connector, 4/0 AWG Max, Standard Barrel, Copper, Purple
Lug Terminal (4/0)AWG 60.19mm 26.92mm Electro-Tin

Descriptions

Descriptions of Panduit LCAX4/0-12F-X provided by its distributors.

Lug Compression Connector, 4/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Purple
Terminal, Compression Lug, M12, 4/0Awg; Product Range:Lcax-F Series; Termination:Crimp; Wire Size Awg Max:0000Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAX4/0-12F-X
Copper Compression Lug, 1 Hole, 4/0 American Wire Gauge (AWG) Flex, 1/2 Inch (12.7 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX4/0-12F-X.