Panduit LCAN350-38-X

One-hole standard barrel with window narrow tongue lug 350 kcmil cable 3/8 stud hole.
$ 16.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAN350-38-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-4.49%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA8-56-L
Lug Terminal 8AWG Copper Red 37.08mm Electro Tin
One-Hole Compression Lug, 350 kcmil Max, 1 to 2 in Stud, Standard Barrel, Copper, Red
PanduitLCA8-10F-L
Lug Terminal 8AWG High Conductivity Copper 22.86mm Electro Tin Pan-Lug™

Descriptions

Descriptions of Panduit LCAN350-38-X provided by its distributors.

One-hole standard barrel with window narrow tongue lug 350 kcmil cable 3/8 stud hole.
Lug Compression Connector, 350 kcmil Max, Standard Barrel, Copper, Red
Lug Terminal (6.2/0)AWG 75.7mm 22.4mm Tin
Lug Compression; Copper; 1H; 35kV; 350 MCM; 3/8 in.
Panduit Sales Corp Culug350KcmilNarrow3/8Studpkg10
Pan-Lug LCAN350-38-X Comp. Lug, 350, Na
Panduit Copper Compression Lug; 1 Hole; Code Conductor; 350kcmil Stranded Cu; 3/8" Stud; Straight Tongue; Red; 10 ct.
Terminals Copp Comp Lug 1 Hole 350 kcmi
Copper Compression Lug 1 Hole 350 kcmi
CONN TERM RECT TONG 350 MCM #3/8
Terminal, Compression Lug, M10, 350Kcmil; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAN350-38-X
Copper Compression Lug, 1 Hole, 350 kcmil, Narrow Tongue, 3/8 Inch (9.5 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN