Panduit LCAN2/0-14-X

One-hole standard barrel with window narrow tongue lug 2/0 AWG wire 1/4 stud hole.
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAN2/0-14-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-2.09%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Copper Compression Lug, 1 Hole, 2/0 AWG Flex, 3/8" (9.5mm) Stud | Panduit LCAX2/0-38-X.
Two-hole standard barrel lug with window 2/0 AWG wire 1/4 stud hole .63 hole spacing.
Lug Compression Connector, 2/0 AWG Max, 1 to 2 in Stud, Standard Barrel, Copper, Black

Descriptions

Descriptions of Panduit LCAN2/0-14-X provided by its distributors.

One-hole standard barrel with window narrow tongue lug 2/0 AWG wire 1/4 stud hole.
Terminal, Compression Lug, M6, 2/0Awg; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN2/0-14-X
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), Narrow Tongue, 1/4 Inch (6.4 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN