Panduit LCAF1-56-X

#1 Awg Wire, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCAF1-56-X
$ 7.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF1-56-X.

IHS

Datasheet2 pages14 years ago

Master Electronics

Inventory History

3 month trend:
+39.50%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCAF1-38-X
Lug Compression Connector, 1 AWG Max, Standard Barrel, Copper, Pink
PanduitLCAF1-14-X
Lug Compression Connector, 1 AWG Max, Standard Barrel, Copper, Pink
PanduitLCAF1-12-X
Copper Compression Lug, 1 Hole, #1 AWG, Flared Barrel, LCAF1-12-X

Descriptions

Descriptions of Panduit LCAF1-56-X provided by its distributors.

#1 Awg Wire, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCAF1-56-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Pink
Lug Terminal 1AWG 50.8mm 19.3mm Tin
One-hole flared barrel 1 AWG wire 5/16 stud hole.
Panduit Sales Corp Culug#1AwgFlared5/16Studpkg10
Terminals Copp Comp Lug 1 Hole #1 AWG
Copper Compression Lug 1 Hole 1 AWG
Panduit 1 HOLE COPPER FLES CABLE-
CONN TERM RECT TONG 1 AWG #5/16
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG) Flex, Flared Barrel, 5/16 Inch (7.9 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN