Panduit LCA2/0-14F-X

One-hole standard barrel with window lug 2/0 AWG wire 90 angle tongue 1/4 stud hole.
$ 11.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2/0-14F-X.

Farnell

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-17.07%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Copper Compression Lug, 1 Hole, 2/0 AWG Flex, 3/8" (9.5mm) Stud | Panduit LCAX2/0-38-X.
One-Hole Compression Lug, 2/0 AWG Max, Standard Barrel, Copper, Black
Two-hole standard barrel lug with window 2/0 AWG wire 1/4 stud hole .63 hole spacing.

Descriptions

Descriptions of Panduit LCA2/0-14F-X provided by its distributors.

One-hole standard barrel with window lug 2/0 AWG wire 90 angle tongue 1/4 stud hole.
Terminal, Compression Lug, M6, 2/0Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA2/0-14F-X
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA2/0-14F-X.