Panduit LAA6-14-X

Lug Terminal 6AWG Aluminum 55.88mm Tin
$ 7.471
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LAA6-14-X.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia, United States
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitLCA6-14F-L
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-14F-L
PanduitLCA6-10F-L
One-hole standard barrel with window lug 6 AWG wire 90 angle tongue 10 stud hole.
PanduitLCC6-14D-L
Two-hole long barrel lug 6 AWG wire 1/4 stud hole 1 hole spacing.

Descriptions

Descriptions of Panduit LAA6-14-X provided by its distributors.

Lug Terminal 6AWG Aluminum 55.88mm Tin
Terminal, Compression Lug, M6, 6Awg; Product Range:Pan-Lug Laa Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LAA6-14-X
Aluminum Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, Manufactured from high conductivity thick wall wrought aluminum, Factory pre-filled with joint compound and sealed with easy pull-out end plug to inhibit corrosion, Color-coded end plug and Panduit and specified competitor die index numbers marked on barrel for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN