Panduit JP75DW-L20

Panduit JP75DW-L20 J-Pro Cable Support System Drop Wire and Threaded Rod Clip - Black
$ 3.201
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JP75DW-L20.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+281%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit JP75DW-L20 provided by its distributors.

Panduit JP75DW-L20 J-Pro Cable Support System Drop Wire and Threaded Rod Clip - Black
J-PRO CABLE SUPPORT SYSTEM, W ITH CLIP FOR USE WITH #12 WIRE
Cable Support J-Hook 3/4 in. Dia Loop Rod/Threaded Mount Nonmetallic Black
Cable Clamp, Pa66, 47.79Mm X 29.52Mm; Cable Clamp/Clip Type:J Hook Cable Support; Internal Diameter:19.1Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:47.79Mm Rohs Compliant: Na |Panduit JP75DW-L20
J-PRO Cable support system with clip for use with 12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm) 0.75 (19.0mm) max. bundle capacity nylon 6.6 with metal attachments black 50 pc. package quantity.
J Hook with clip for use with No. 12 wire, threaded rod up to 3/8 Inch (9.5mm) in diameter, or 1/8 Inch - 1/4 Inch (3.2mm - 6.4mm) thick flanges, Black, Complete horizontal and vertical 1 Inch bend radius control helps prevent degradation of cable performance, UL 2043 and CAN/ULC S102.2 listed and are suitable for use in air handling spaces, Durable non-metallic J Hook materials provide the ability to manage and support a large number of cables, Pre-riveted assemblies allow for attachment to ceilings, beams, threaded rods, drop wires and under floor supports to meet requirements of a variety of applications, Wide cable support base prevents pinch points that could cause damage to cables, Cable tie channel allows user to easily install 3/4 Inch Tak-Ty Cable Ties to retain cable bundle.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN