Panduit JP2W-L20

CABLE CLAMP, PA66, BLACK, 88.9mm X 45.72mm; Cable Clamp / Clip Type: J Hook Support; Internal
$ 3.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JP2W-L20.

Electro Sonic

Datasheet1 page20 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-33.20%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit JP2W-L20 provided by its distributors.

CABLE CLAMP, PA66, BLACK, 88.9mm X 45.72mm; Cable Clamp / Clip Type:J Hook Support; Internal
J-PRO Cable support system for wall mount applications one 1/4 (M6) mounting hole for user supplied screw 2.00 (50.8mm) max. bundle capacity nylon 6.6 with metal attachments black 50 pc. package quantity.
J Hook for wall mount applications, One 1/4 Inch (M6) mounting hole for user supplied screw, Black, Complete horizontal and vertical 1 Inch bend radius control helps prevent degradation of cable performance, UL 2043 and CAN/ULC S102.2 listed and are suitable for use in air handling spaces, Durable non-metallic J Hook materials provide the ability to manage and support a large number of cables, Pre-riveted assemblies allow for attachment to ceilings, beams, threaded rods, drop wires and under floor supports to meet requirements of a variety of applications, Wide cable support base prevents pinch points that could cause damage to cables, Cable tie channel allows user to easily install 3/4 Inch Tak-Ty Cable Ties to retain cable bundle.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN