Panduit JP2CMB-L20

Cable Tie Mount, Width 5.8IN, Ht 4.8IN, Black, Nylon 6.6
$ 5.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JP2CMB-L20.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.14%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit JP2CMB-L20 provided by its distributors.

CABLE TIE MOUNT, WIDTH 5.8IN, HT 4.8IN, BLACK, NYLON 6.6
Cable Mounting & Accessories J-Pro Cable Support System Ceiling Mount
Panduit JP2CMB-L20 J Hook w/Ceiling Mount Bracket, Nylon 6.6, Black, 50Pcs
Cable Accessories J Hook Metal/Nylon 6/6 Black
J-PRO CABLE SUPPORT SYSTEM HAMMER-ON BEA
Panduit Sales Corp J-Pro200 InCeiling MountBlPk50
StrongHold JP2CMB-L20 J-Hook System, .2
CBL SPRT J-HOOK BLK CEILING MNT
CABLE SUPPORT, J-HOOK, 2", BLK, NYL 6.6; Cable Clamp / Clip Type: J Hook Cable Support; Internal Diameter: 50.8mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Black; External Length: 147

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN