Panduit JP131SBC50-L20

J-Pro Cable Support System Screw-On Beam Rohs Compliant: Na |Panduit JP131SBC50-L20
$ 5.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JP131SBC50-L20.

JRH Electronics

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

Panduit JP131DW-L20 J-Hook w/Drop Wire and Rod Clip, Nylon 6.6, Black, 50Pcs
J-Pro Cable Support System Under Floor P Rohs Compliant: Na |Panduit JP131UF100-L20
PanduitJP131W-L20
Cable Mounting & Accessories J-Pro Cable Support System Wall Mount

Descriptions

Descriptions of Panduit JP131SBC50-L20 provided by its distributors.

J-Pro Cable Support System Screw-On Beam Rohs Compliant: Na |Panduit JP131SBC50-L20
Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam
Cable Accessories Hook With Screw on Beam Clamp (Nylon 6/6)/Steel
Panduit Sales Corp J-Pro131 In1/2 Screw-On ClampBlPk50
PANDUIT JP131SBC50-L20 J-Hook, Size 1.31" Capacity
CBL SUPPORT J-HOOK BLK BEAM MNT
J Hook with screw-on beam clamp for use with flanges up to 1/2 Inch (12.7mm) thick, Complete horizontal and vertical 1 Inch bend radius control helps prevent degradation of cable performance, UL 2043 and CAN/ULC S102.2 listed and are suitable for use in air handling spaces, Durable non-metallic J Hook materials provide the ability to manage and support a large number of cables, Pre-riveted assemblies allow for attachment to ceilings, beams, threaded rods, drop wires and under floor supports to meet requirements of a variety of applications, Wide cable support base prevents pinch points that could cause damage to cables, Cable tie channel allows user to easily install 3/4 Inch Tak-Ty Cable Ties to retain cable bundle.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JP131SBC50L20