Panduit JBX3510WH-A

Wire Ducting & Raceways Sngl Gang Low Volt Outlet Box with
$ 7.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JBX3510WH-A.

Sager Electronics

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.64%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit JBX3510WH-A provided by its distributors.

Wire Ducting & Raceways Sngl Gang Low Volt Outlet Box with
Single gang two-piece snap together outlet box with adhesive backing. Box accepts Pan-Way
Panduit JBX3510WH-A Surface Raceway Low Voltage Junction Box, PVC, 5"L x 3.26"W x 1.62"H, White
Single Gang Low Voltage Outlet Box With Rohs Compliant: Yes |Panduit JBX3510WH-A
Cable Accessories Outlet Box Polystyrene White
Junction Box, Junction Box Type, 1 Gang, PVC
Single Gang Low Voltage Outlet Box with Adhesive for Screw-on Faceplates, White, Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN