Panduit JBX3510EI-A

Wire Ducting & Raceways Single Gang Low Volt Outlet Box
$ 7.869
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JBX3510EI-A.

Sager Electronics

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.90%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit JBX3510EI-A provided by its distributors.

Wire Ducting & Raceways Single Gang Low Volt Outlet Box
Outlets Box, Pvc, 127Mm, Ivory; Accessory Type:Two-Piece Snap Outlet Box; For Use With:Panduit Pan-Way Series T45/Ld Profile Raceway; Product Range:Pan-Way Series; Colour:Electric Ivory; No. Of Ports:1Ports Rohs Compliant: Yes |Panduit JBX3510EI-A
Single Gang Low Voltage Outlet Box with Adhesive for Screw-on Faceplates, Electric Ivory, Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN